SICK IE110 Rope Pull Switch 210 mm

Subtotal (1 unit)*

$61.14

(exc. GST)

$67.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.14

*price indicative

RS Stock No.:
285-9606
Mfr. Part No.:
IE110-PTS / 5311290
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Rope Pull Switch

Series

IE110

Length

210mm

Standards/Approvals

No

Width

210mm

Hazardous Area Certification

No

COO (Country of Origin):
GB

Overview


Rope accessory Tensioning spring is of diameter 19 mm.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy