SICK I150 Rope Pull Switch 203 mm, 2 NC/2 NO

Subtotal (1 unit)*

$523.14

(exc. GST)

$575.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
  • Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$523.14

*price indicative

RS Stock No.:
285-9586
Mfr. Part No.:
I150-RP223 / 6024884
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Rope Pull Switch

Contact Configuration

2 NC/2 NO

IP Rating

IP65

Number of Cable Entries

3

Series

I150

Contact Current

3A

Contact AC Voltage

240V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Length

203mm

Depth

69mm

Standards/Approvals

China RoHS, cULus, EU DoC, IEC, UKCA

Width

85mm

Housing Material

Metal

Hazardous Area Certification

No

Mechanical Life

106Cycles

Conduit Entry

M20

COO (Country of Origin):
DO

SICK I150 Series Rope Pull Switch, 203mm Length, Metal Housing - I150-RP223 / 6024884


This rope pull switch provides a manual safety command solution for industrial operations where a pull-cord emergency stop is required. Designed for heavy-duty environments, it features a die-cast lightweight metal enclosure with a varnished finish and an ingress protection rating suitable for exposed locations. The unit interfaces via three M20 cable glands and is intended to be integrated with a separate safety logic unit for fault monitoring.

Features and Benefits:


• IP65-rated enclosure for protection in harsh environments
• 2NC and 2NO contacts delivering positive-action switching
• Rated for 3A at 240V AC and 2A at 24V DC switching
• Mechanical life rated to 1e6 switching cycles for longevity
• Operates across -25 to 80°C for varied ambient conditions

Applications


• Suitable for emergency-stop rope switch installations on conveyors
• Used for perimeter pull-cord guarding on production lines
• Ideal for long-span pull-cord systems up to 75m length
• Used with machine-safety logic units for diagnostic monitoring
• Suitable for integration where multiple cable entries are required

How is the device connected electrically?


It accepts conductors up to 1.5mm² via three M20 cable entries using cable glands.

What contact behaviour should be expected during actuation?


The device uses slow-action switching elements with positive-action N/C and N/O contacts.

How is fault detection handled in a safety circuit?


The switch has no internal fault detection and relies on the connected safety-related logic unit for diagnostics.

What are the insulation and withstand ratings for electrical stress?


The rated insulation voltage is Ui 250V and the impulse withstand voltage is Uimp 2,500V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy