SICK Grab Wire Switch
- RS Stock No.:
- 285-9302
- Mfr. Part No.:
- 5318683 / 5318683
- Brand:
- SICK
Subtotal (1 unit)*
$37.31
(exc. GST)
$41.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.31 |
*price indicative
- RS Stock No.:
- 285-9302
- Mfr. Part No.:
- 5318683 / 5318683
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Grab Wire Switch | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Grab Wire Switch | ||
Standards/Approvals No | ||
Width 10mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Overview
Joint ball for later insertion in wire end ring with 20 mm diameter. The use of this joint ball enables movement in multiple levels of freedom.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK IE110 Grab Wire Switch
- Telemecanique Sensors Grab Wire Switch
- Siemens Grab Wire Switch
- Telemecanique Sensors XY2CH Grab Wire Switch
- ABB LineStrong3R Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3LZ Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong2Z Grab Wire Switch 100 m
- ABB LineStrong1 Grab Wire Switch 50 m
