Siemens Grab Wire Switch
- RS Stock No.:
- 216-3337
- Mfr. Part No.:
- 3SE7310-1AE00
- Brand:
- Siemens
Subtotal (1 unit)*
$3,909.96
(exc. GST)
$4,300.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,909.96 |
*price indicative
- RS Stock No.:
- 216-3337
- Mfr. Part No.:
- 3SE7310-1AE00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Grab Wire Switch | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Grab Wire Switch | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens 3SE7 is a Conveyor belt unbalance tracker Metal enclosure. WITH latching according to EN ISO 13850 Pushbutton released.
It has ip rating of IP67.
Degree of pollutiom is class 3.
Related links
- Telemecanique Sensors Grab Wire Switch
- SICK Grab Wire Switch
- SICK IE110 Grab Wire Switch
- Telemecanique Sensors XY2CH Grab Wire Switch
- ABB LineStrong3R Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3LZ Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong2Z Grab Wire Switch 100 m
- ABB LineStrong1 Grab Wire Switch 50 m
