Schmersal EX-T3Z 068 Rope Pull Switch, Vertical, 3 NO/3 NC
- RS Stock No.:
- 284-0340
- Mfr. Part No.:
- EX-T3Z 068-33YR-1637
- Brand:
- Schmersal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-0340
- Mfr. Part No.:
- EX-T3Z 068-33YR-1637
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 3 NO/3 NC | |
| Mounting Orientation | Vertical | |
| IP Rating | IP65 | |
| Series | EX-T3Z 068 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Rope Pull Switch | ||
Contact Configuration 3 NO/3 NC | ||
Mounting Orientation Vertical | ||
IP Rating IP65 | ||
Series EX-T3Z 068 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Rope Pull Switch with housing material of Grey cast iron and 2 auxiliary contacts and no safety contacts.
IP65 and IP67 rated
Related links
- Schmersal EX-T3Z Rope Pull Switch 1 NO/1 NC
- Schmersal EX-T3Z Rope Pull Switch 2 NO/2 NC
- Schmersal EX-ZQ 900 Rope Pull Switch 4 NC
- Schmersal EX-ZQ 900 Rope Pull Switch 2 NC
- Schmersal EX-ZQ 900 Rope Pull Switch 3 NC/1 NO
- Schmersal EX-ZQ 900 Rope Pull Switch 2 NC/2 NO
- Schmersal ZQ700 Rope Pull Switch 160 mm 1 NO/1 NC
- IDEM GLS-Ex Rope Pull Switch 239 mm 2 NO/2 NC
