IDEM GLS-Ex Rope Pull Switch 239 mm, Straight, 2 NO/2 NC
- RS Stock No.:
- 826-4132
- Mfr. Part No.:
- 142030
- Brand:
- IDEM
Subtotal (1 unit)*
$1,014.48
(exc. GST)
$1,115.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,014.48 |
*price indicative
- RS Stock No.:
- 826-4132
- Mfr. Part No.:
- 142030
- Brand:
- IDEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NO/2 NC | |
| Mounting Orientation | Straight | |
| Indicator Type | Flashing Red, LED Green, LED Steady Green, Steady Red | |
| IP Rating | IP67 | |
| Number of Cable Entries | 4 | |
| Series | GLS-Ex | |
| E-Stop Button | Yes | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V ac | |
| Reset Button | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 239mm | |
| Depth | 54mm | |
| Housing Material | Aluminium | |
| Standards/Approvals | No | |
| Width | 63mm | |
| Hazardous Area Certification | ATEX | |
| Mechanical Life | 1500000Operations | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NO/2 NC | ||
Mounting Orientation Straight | ||
Indicator Type Flashing Red, LED Green, LED Steady Green, Steady Red | ||
IP Rating IP67 | ||
Number of Cable Entries 4 | ||
Series GLS-Ex | ||
E-Stop Button Yes | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V ac | ||
Reset Button Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 239mm | ||
Depth 54mm | ||
Housing Material Aluminium | ||
Standards/Approvals No | ||
Width 63mm | ||
Hazardous Area Certification ATEX | ||
Mechanical Life 1500000Operations | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- GB
IDEM Rope Pull Switch
The IDEM GLS-Ex safety rope pull switch has 2NC/2NO contact configuration. It is designed to be mounted on machines and sections of conveyors which cannot be protected by guards and unlike emergency stop pushbuttons. This can be activated from any point along the length of the rope pull to provide robust emergency stop protection. In combination with a dual-channel safety-monitoring relay, this safety rope switch can be used as an emergency stop device and monitored. This product has a guardian line, which has a positive mechanical linkage between the switch contacts and the wire rope of 80m, as well as wire breakage monitoring. Once the rope is pulled, anywhere along its length, the safety contacts are positively opened and the auxiliary contacts are closed. This switches are mechanically latched and can only be returned to the operational condition by pressing the blue reset button. The switch has an electrical current rating of 2.5A at a voltage rating of 250VAC/VDC.
Features and Benefits
Explosion proof contact blocks
Contact blocks conform to European harmonized standard
Used in European Zone 1, 2, 21, 22 environments (Gas and dust)
Switch mechanism will latch the instant the safety contacts open
Yellow painted die cast aluminium housing
Size of cable entries is M20
Applications
Oil
Petrochemical
Pharmaceutical
Food processing
Packaging
Certifications
IEC 60947-5-1
IEC 60947-5-5
EN 954-1
EN 62061
UL 508
ISO 13850
ISO 13849-1
IP97 rated
Related links
- IDEM GLS-Ex Rope Pull Switch 239 mm, Straight
- IDEM GLS-SS-Ex Rope Pull Switch 239 mm 2 NO/2 NC
- IDEM GLS-SS Rope Pull Switch 239 mm 2 NO/2 NC
- IDEM GLS Rope Pull Switch 239 mm 2 NO/2 NC
- IDEM GLS Rope Pull Switch 239 mm, Straight
- IDEM GLS-SS Rope Pull Switch 239 mm, 2 NO/2 NC
- Omron ER Rope Pull Switch 239 mm 2 NO/2 NC
- Omron ER Rope Pull Switch 239 mm, Straight
