Schmersal EX-T3Z Rope Pull Switch, Dual Direction, 2 NO/2 NC
- RS Stock No.:
- 284-0304
- Mfr. Part No.:
- EX-T3Z068-22YR-1637
- Brand:
- Schmersal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-0304
- Mfr. Part No.:
- EX-T3Z068-22YR-1637
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NO/2 NC | |
| Mounting Orientation | Dual Direction | |
| IP Rating | IP65 | |
| Series | EX-T3Z | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NO/2 NC | ||
Mounting Orientation Dual Direction | ||
IP Rating IP65 | ||
Series EX-T3Z | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Rope Pull Switch made of grey cast iron housing with 2 auxiliary contacts and 2 safety contacts.
IP67 rated
Explosion protection
Related links
- Schmersal EX-T3Z Rope Pull Switch 1 NO/1 NC
- Schmersal EX-T3Z 068 Rope Pull Switch 3 NO/3 NC
- Schmersal EX-ZQ 900 Rope Pull Switch 4 NC
- Schmersal EX-ZQ 900 Rope Pull Switch 2 NC
- Schmersal EX-ZQ 900 Rope Pull Switch 2 NC/2 NO
- Schmersal EX-ZQ 900 Rope Pull Switch 3 NC/1 NO
- Schmersal ZQ700 Rope Pull Switch 160 mm 1 NO/1 NC
- IDEM GLS-Ex Rope Pull Switch 239 mm, Straight
