Telemecanique Sensors XY2 Rope Pull Switch 40 cm, Left Side, 1 NO/1 NC
- RS Stock No.:
- 434-757
- Mfr. Part No.:
- XY2CE2C290TK
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,302.32
(exc. GST)
$1,432.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,302.32 |
*price indicative
- RS Stock No.:
- 434-757
- Mfr. Part No.:
- XY2CE2C290TK
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Left Side | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Number of Cable Entries | 3 | |
| Series | XY2 | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 3A | |
| Reset Button | Yes | |
| Maximum Operating Temperature | 70°C | |
| Housing Material | Zamak | |
| Width | 30 cm | |
| Length | 40cm | |
| Standards/Approvals | Machinery Directive 2006/42/EC, UL 508, EN/IEC 60204-1, Work equipment directive 2009/104/EC, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/ISO 13850, EN/IEC 60947-5-5 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 60000Cycles | |
| Conduit Entry | 3 x PG 13.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Left Side | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Number of Cable Entries 3 | ||
Series XY2 | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 250V dc | ||
Contact Current 3A | ||
Reset Button Yes | ||
Maximum Operating Temperature 70°C | ||
Housing Material Zamak | ||
Width 30 cm | ||
Length 40cm | ||
Standards/Approvals Machinery Directive 2006/42/EC, UL 508, EN/IEC 60204-1, Work equipment directive 2009/104/EC, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/ISO 13850, EN/IEC 60947-5-5 | ||
Hazardous Area Certification No | ||
Mechanical Life 60000Cycles | ||
Conduit Entry 3 x PG 13.5 | ||
- COO (Country of Origin):
- MA
Related links
- Telemecanique Sensors XY2 Rope Pull Switch Left Side
- Telemecanique Sensors XY2 Rope Pull Switch 1NC/1NO, Left Side
- Telemecanique Sensors XY2 Rope Pull Switch 1NC/1NO, Left Side
- Telemecanique Sensors XY2 Rope Pull Switch 1NO/1NC, Left Side
- Telemecanique Sensors XY2 Rope Pull Switch 1NC/1NO, Right Side
- Telemecanique Sensors XY2 Rope Pull Switch Right Side
- Telemecanique Sensors XY2 Rope Pull Switch 1NC/1NO + 1NC/1NO
- Telemecanique Sensors XY2 Rope Pull Switch 1NC/1NO + 1NC/1NO
