Telemecanique Sensors XY2 Rope Pull Switch 200 mm, Right Side, 1 NO/1 NC

Subtotal (1 unit)*

$774.57

(exc. GST)

$852.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$774.57

*price indicative

RS Stock No.:
437-155
Mfr. Part No.:
XY2CE1A250H7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Rope Pull Switch

Mounting Orientation

Right Side

Contact Configuration

1 NO/1 NC

IP Rating

IP66

Number of Cable Entries

3

Series

XY2

E-Stop Button

Yes

Contact AC Voltage

240V ac

Contact Current

3A

Contact DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Reset Button

Yes

Maximum Operating Temperature

70°C

Width

160mm

Housing Material

Zamak (Body), Stainless Steel (Cover)

Length

200mm

Standards/Approvals

EN/IEC 60204-1, CSA C22.2 No 14, UL 508, EN/IEC 60947-5-5, EN/ISO 13850, 2009/104/EC, EN/IEC 60947-5-1, 2006/42/EC

Hazardous Area Certification

No

Conduit Entry

1/2 NPT

Mechanical Life

60000Cycles

COO (Country of Origin):
MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy