Telemecanique Sensors XY2 Rope Pull Switch 203 mm, Left Side, 1 NO/1 NC

Subtotal (1 unit)*

$1,195.39

(exc. GST)

$1,314.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,195.39

*price indicative

RS Stock No.:
435-900
Mfr. Part No.:
XY2CE2A196
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Rope Pull Switch

Contact Configuration

1 NO/1 NC

Mounting Orientation

Left Side

IP Rating

IP66

Number of Cable Entries

3

Series

XY2

Contact DC Voltage

250V dc

Reset Button

Yes

Minimum Operating Temperature

-25°C

Contact Current

3A

Contact AC Voltage

300V ac

E-Stop Button

Yes

Maximum Operating Temperature

70°C

Length

203mm

Housing Material

Zamak, Stainless Steel

Standards/Approvals

EN/ISO 13850, 2006/42/EC, UL 508, EN/IEC 60204-1, CSA C22.2 No 14, EN/IEC 60947-5-5, EN/IEC 60947-5-1, 2009/104/EC

Width

162mm

Hazardous Area Certification

No

Mechanical Life

60000Cycles

COO (Country of Origin):
MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy