Telemecanique Sensors XY2 Rope Pull Switch 310 mm, 2 NO/2 NC

Subtotal (1 unit)*

$1,066.58

(exc. GST)

$1,173.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,066.58

*price indicative

RS Stock No.:
435-685
Mfr. Part No.:
XY2CEDB290
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Rope Pull Switch

Contact Configuration

2 NO/2 NC

IP Rating

IP66

Number of Cable Entries

3

Series

XY2

Reset Button

Yes

Contact Current

3A

Contact DC Voltage

250V dc

E-Stop Button

Yes

Minimum Operating Temperature

-25°C

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508, EN/ISO 13850, CSA C22.2 No 14, Machinery Directive 2006/42/EC, EN/IEC 60947-5-1, EN/IEC 60204-1, Work equipment directive 2009/104/EC, EN/IEC 60947-5-5

Length

310mm

Housing Material

Stainless Steel, Zamak

Width

160mm

Hazardous Area Certification

No

Mechanical Life

60000Cycles

COO (Country of Origin):
MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy