Witra 50-1 Roller Chain, 3.05 m, CW50, ISO 606 (DIN 8187)
- RS Stock No.:
- 615-2797
- Mfr. Part No.:
- CW50-1
- Brand:
- Witra
This image is representative of the product range
Subtotal (1 unit)*
$169.78
(exc. GST)
$186.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.78 |
*price indicative
- RS Stock No.:
- 615-2797
- Mfr. Part No.:
- CW50-1
- Brand:
- Witra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Witra | |
| Chain Type | 50-1 | |
| Product Type | Roller Chain | |
| Pitch | 15.88mm | |
| Material | Steel | |
| Series | CW50 | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 3.05m | |
| Plate Height | 15mm | |
| Roller Diameter | 10.16mm | |
| Chain Weight | 1.01kg/m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Chain Type 50-1 | ||
Product Type Roller Chain | ||
Pitch 15.88mm | ||
Material Steel | ||
Series CW50 | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 3.05m | ||
Plate Height 15mm | ||
Roller Diameter 10.16mm | ||
Chain Weight 1.01kg/m | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- IN
American Standard Roller Chain
Proof loaded after assembly
Solid rollers
Supplied in 3.05 mtr ( 10.0ft ) lengths
Manufactured to ANSI B29-1, ISO R606, DIN 8188;Note: Connector please order 615-2781
Related links
- Witra 40-1 1 Roller Chain CW40, ISO 606 (DIN 8187)
- Witra 25-1 1 Roller Chain Q25, ISO 606 (DIN 8187)
- Witra 35-1 1 Roller Chain Q35, ISO 606 (DIN 8187)
- Witra 50-1 Connecting Link Stainless Steel Roller Chain Link
- Witra 06B-1 1 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- Witra 12B-1 1 Roller Chain 22.7 mm ISO 606 (DIN 8187)
- Witra 05B-1 1 Roller Chain 8.6 mm ISO 606 (DIN 8187)
- Witra 08B-1 1 Roller Chain 17 mm ISO 606 (DIN 8187)
