Witra 35-1 Roller Chain, 3.05 m, Q35, ISO 606 (DIN 8187)
- RS Stock No.:
- 615-2747
- Mfr. Part No.:
- Q35-1
- Brand:
- Witra
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$112.80
(exc. GST)
$124.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $112.80 |
| 6 + | $107.27 |
*price indicative
- RS Stock No.:
- 615-2747
- Mfr. Part No.:
- Q35-1
- Brand:
- Witra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Witra | |
| Chain Type | 35-1 | |
| Product Type | Roller Chain | |
| Pitch | 9.525mm | |
| Material | Steel | |
| Series | Q35 | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 3.05m | |
| Plate Height | 9.1mm | |
| Roller Diameter | 5.08mm | |
| Chain Weight | 350g/m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Chain Type 35-1 | ||
Product Type Roller Chain | ||
Pitch 9.525mm | ||
Material Steel | ||
Series Q35 | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 3.05m | ||
Plate Height 9.1mm | ||
Roller Diameter 5.08mm | ||
Chain Weight 350g/m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
American Standard Roller Chain
Proof loaded after assembly
Solid rollers
Supplied in 3.05 mtr ( 10.0ft ) lengths
Manufactured to ANSI B29-1, ISO R606, DIN 8188;Note: Connector please order 615-2781
Related links
- Witra 25-1 1 Roller Chain Q25, ISO 606 (DIN 8187)
- Witra 40-1 1 Roller Chain CW40, ISO 606 (DIN 8187)
- Witra 50-1 1 Roller Chain CW50, ISO 606 (DIN 8187)
- Witra 35-1 Connecting Link Stainless Steel Roller Chain Link
- Witra 06B-1 1 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- Witra 12B-1 1 Roller Chain 22.7 mm ISO 606 (DIN 8187)
- Witra 05B-1 1 Roller Chain 8.6 mm ISO 606 (DIN 8187)
- Witra 08B-1 1 Roller Chain 17 mm ISO 606 (DIN 8187)