Subtotal (1 unit)*
$620.80
(exc. GST)
$682.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $620.80 |
*price indicative
- RS Stock No.:
- 268-9820
- Mfr. Part No.:
- PHC 80H-1X5MTR
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Roller Chain | |
| Pitch | 25.4mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 5m | |
| Plate Height | 24mm | |
| Roller Diameter | 15.88mm | |
| Chain Weight | 3.1kg | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Pitch 25.4mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 5m | ||
Plate Height 24mm | ||
Roller Diameter 15.88mm | ||
Chain Weight 3.1kg | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 25.4mm Pitch, Simplex Type - PHC 80H-1X5MTR
This roller chain, classified as a carbon steel heavy-duty simplex type, is designed for high-performance power transmission applications. With a pitch of 25.4mm and a length of 5m, this ANSI roller chain ensures exceptional strength and durability in demanding environments. Its robust design effectively accommodates high shock loads while maintaining reliable performance.
Features & Benefits
• Provides a strong and robust connection in power transmission systems
• Designed for easy disassembly and rapid replacement
• Available in simplex and duplex configurations for varied needs
• Constructed from high-quality carbon steel for longevity
• Compatible with ANSI standards for seamless integration
Applications
• Ideal for industrial machinery requiring heavy-duty power transmission
• Used for assembly lines where high-strength roller chains are essential
• Suitable for mechanical systems with moderate operating speeds
• Essential for automation systems that encounter substantial shock loads
What benefits does the carbon steel construction provide?
The carbon steel construction enhances the chain's resistance to wear and fatigue, allowing it to withstand rigorous operating conditions and extend the lifespan of equipment.
How does the design handle high shock loads effectively?
The high-strength design of the chain enables it to absorb and distribute shock loads without compromising integrity, making it suitable for applications with unexpected mechanical stresses.
What maintenance practices are recommended for this roller chain?
Regular inspection for wear and adequate lubrication are crucial. Maintaining appropriate tension will also help prevent excessive wear and prolong the lifespan of the chain.
Can this roller chain be used in environments exposed to corrosion?
While it is crafted from durable carbon steel, applications in corrosive environments may require additional protective coatings or treatments to prevent degradation.