Subtotal (1 unit)*
$394.19
(exc. GST)
$433.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.19 |
*price indicative
- RS Stock No.:
- 267-9624
- Mfr. Part No.:
- PHC 05B-1SSX5MTR
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 05B | |
| Pitch | 8mm | |
| Material | Stainless Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 5m | |
| Plate Height | 7.1mm | |
| Roller Diameter | 5mm | |
| Chain Weight | 1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 05B | ||
Pitch 8mm | ||
Material Stainless Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 5m | ||
Plate Height 7.1mm | ||
Roller Diameter 5mm | ||
Chain Weight 1kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 5m Length, Stainless Steel - PHC 05B-1SSX5MTR
This high-quality roller chain is designed to meet European standards. It offers superior corrosion resistance, making it ideal for various demanding applications. The stainless steel material ensures durability and reliability in harsh environments.
Features & Benefits
• Provides a strong chain for industrial use
• Superior corrosion resistance for longevity
• Easy to disassemble and replace, ensuring minimal downtime
• Available in both simplex and duplex configurations
Applications
• Ideal for food processing facilities due to its resistance to harsh chemicals
• Suitable for pharmaceutical applications requiring cleanliness and hygiene
• Can be used for high/low-temperature environments (-20 to 400 °C)
• Excellent for corrosive industrial settings
Can it withstand high temperatures?
Yes, it can handle temperatures up to 1000 °C with special lubricant.
Will it rust in corrosive environments?
No, the stainless steel material offers superior corrosion resistance.
Is it easy to install and maintain?
Yes, it is designed for easy disassembly and replacement.
Can it be used in food processing facilities?
Yes, it is suitable for applications requiring high cleanliness standards.
Is it available in different configurations?
Yes, it comes in both simplex and duplex options.