Sedis 12B-2 Roller Chain, 5 m, 41.8 mm, Alpha Premium, ISO 606 (DIN 8187)
- RS Stock No.:
- 161-7304
- Mfr. Part No.:
- 213NIN9B01A00
- Brand:
- Sedis
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2,135.12
(exc. GST)
$2,348.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2,135.12 | - |
| 5 + | $2,075.32 | 2% |
*price indicative
- RS Stock No.:
- 161-7304
- Mfr. Part No.:
- 213NIN9B01A00
- Brand:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 12B-2 | |
| Product Type | Roller Chain | |
| Pitch | 19.05mm | |
| Material | Stainless Steel | |
| Series | Alpha Premium | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Pin Length | 41.8mm | |
| Plate Height | 16.2mm | |
| Roller Diameter | 12.07mm | |
| Width Between Roller Link Plates | 11.68mm | |
| Chain Weight | 2.4kg/m | |
| Standards/Approvals | DIN 8187, BS 228 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 12B-2 | ||
Product Type Roller Chain | ||
Pitch 19.05mm | ||
Material Stainless Steel | ||
Series Alpha Premium | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Pin Length 41.8mm | ||
Plate Height 16.2mm | ||
Roller Diameter 12.07mm | ||
Width Between Roller Link Plates 11.68mm | ||
Chain Weight 2.4kg/m | ||
Standards/Approvals DIN 8187, BS 228 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
From 08B to 16B
Pins and plates in stainless steel series 300
Solid bushes in stainless steel series 300
Extruded rollers in stainless steel series 300
Other chains of the range :
Articulations and plates in Stainless steel series 300
Solid rollers in stainless steel series 300
Chains without initial lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228 (short pitch chains), German Standard DIN8187 (short pitch chains) and DIN8181 (long pitch chains)
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Related links
- Sedis 12B-2 2 Roller Chain 41.8 mm ISO 606 (DIN 8187)
- Sedis 12B-1 1 Roller Chain 22.3 mm ISO 606 (DIN 8187)
- Sedis 12B-2 2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 06B-2 2 Roller Chain 23.8 mm ISO 606 (DIN 8187)
- Sedis 10B-2 2 Roller Chain 35.75 mm ISO 606 (DIN 8187)
- Sedis 16B-2 2 Roller Chain 68 mm ISO 606 (DIN 8187)
- Sedis 08B-2 2 Roller Chain 30.6 mm ISO 606 (DIN 8187)
- Sedis 10B-1 1 Roller Chain 19 mm ISO 606 (DIN 8187)
