Renold 05B-2 Roller Chain, 5 ft, 14.3 mm, Blue Box, BS
- RS Stock No.:
- 708-347
- Mfr. Part No.:
- 05B2X25FT
- Brand:
- Renold
N
This image is representative of the product range
Subtotal (1 unit)*
$2,029.05
(exc. GST)
$2,231.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,029.05 |
*price indicative
- RS Stock No.:
- 708-347
- Mfr. Part No.:
- 05B2X25FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 05B-2 | |
| Pitch | 8mm | |
| Material | Carbon Steel | |
| Series | Blue Box | |
| Chain Standard | BS | |
| Pin Length | 14.3mm | |
| Length | 5ft | |
| Plate Height | 7.11mm | |
| Roller Diameter | 5mm | |
| Width Between Roller Link Plates | 3mm | |
| Chain Weight | 360g | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 05B-2 | ||
Pitch 8mm | ||
Material Carbon Steel | ||
Series Blue Box | ||
Chain Standard BS | ||
Pin Length 14.3mm | ||
Length 5ft | ||
Plate Height 7.11mm | ||
Roller Diameter 5mm | ||
Width Between Roller Link Plates 3mm | ||
Chain Weight 360g | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
