Renold 05B-1 Roller Chain, 5 m, 8.6 mm, Blue Box, BS
- RS Stock No.:
- 708-343
- Mfr. Part No.:
- 05B1X5M
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$616.46
(exc. GST)
$678.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $616.46 |
*price indicative
- RS Stock No.:
- 708-343
- Mfr. Part No.:
- 05B1X5M
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 05B-1 | |
| Product Type | Roller Chain | |
| Pitch | 8mm | |
| Material | Carbon Steel | |
| Series | Blue Box | |
| Chain Standard | BS | |
| Length | 5m | |
| Pin Length | 8.6mm | |
| Plate Height | 7.11mm | |
| Roller Diameter | 5mm | |
| Width Between Roller Link Plates | 3mm | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 05B-1 | ||
Product Type Roller Chain | ||
Pitch 8mm | ||
Material Carbon Steel | ||
Series Blue Box | ||
Chain Standard BS | ||
Length 5m | ||
Pin Length 8.6mm | ||
Plate Height 7.11mm | ||
Roller Diameter 5mm | ||
Width Between Roller Link Plates 3mm | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold 05B-1 1 Roller Chain 8.6 mm BS
- Wippermann 05B-1 1 Roller Chain 8.6 mm, ISO 606 (DIN 8187)
- Witra 05B-1 1 Roller Chain 8.6 mm ISO 606 (DIN 8187)
- Renold 05B-2 2 Roller Chain 14.3 mm BS
- Renold 06B-1 1 Roller Chain 12.5 mm BS
- Renold 06B-3 3 Roller Chain 33.3 mm BS
- Renold 06B-2 2 Roller Chain 23 mm BS
- Renold 06B-1 1 Roller Chain 12.5 mm BS
