Renold Roller Roller Chain, 10 ft, SD, ANSI

This image is representative of the product range

Subtotal (1 unit)*

$3,340.03

(exc. GST)

$3,674.03

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,340.03

*price indicative

RS Stock No.:
708-296
Mfr. Part No.:
SD160A3X10FT
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

Roller

Product Type

Roller Chain

Pitch

50.8mm

Material

Carbon Steel

Series

SD

Chain Standard

ANSI

Length

10ft

Roller Diameter

28.58mm

Chain Weight

30.3kg

Width Between Roller Link Plates

31.55mm

Standards/Approvals

ANSI

COO (Country of Origin):
CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.

Uses carbon steel construction

Ensures reliable performance in heavy duty applications

Maintains compatibility with a wide range of industrial machinery

Related links