Renold 140-1 Roller Chain, 10 ft, SD, ANSI
- RS Stock No.:
- 708-289
- Mfr. Part No.:
- SD140A3X10FT
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$2,412.27
(exc. GST)
$2,653.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,412.27 |
*price indicative
- RS Stock No.:
- 708-289
- Mfr. Part No.:
- SD140A3X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 140-1 | |
| Product Type | Roller Chain | |
| Pitch | 44.45mm | |
| Material | Carbon Steel | |
| Series | SD | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Roller Diameter | 25.4mm | |
| Width Between Roller Link Plates | 25.22mm | |
| Chain Weight | 22.5kg | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 140-1 | ||
Product Type Roller Chain | ||
Pitch 44.45mm | ||
Material Carbon Steel | ||
Series SD | ||
Chain Standard ANSI | ||
Length 10ft | ||
Roller Diameter 25.4mm | ||
Width Between Roller Link Plates 25.22mm | ||
Chain Weight 22.5kg | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold 140-1 1 Roller Chain 54.2 mm ANSI
- Renold 140-1 2 Roller Chain 103.1 mm ANSI
- Renold Roller 3 Roller Chain SD, ANSI
- Renold 100-2 3 Roller Chain SD, ANSI
- Renold Roller 2 Roller Chain SD, ANSI
- Renold 140-1 1 Roller Chain 140-1, ANSI
- Renold 100-2 2 Roller Chain 40 mm ANSI
- Renold Roller 1 Roller Chain 50.45 mm ANSI
