Renold Roller Roller Chain, 10 ft, 56.5 mm, 50A3, ANSI
- RS Stock No.:
- 708-462
- Mfr. Part No.:
- 50A3X10FT
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$1,102.16
(exc. GST)
$1,212.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,102.16 |
*price indicative
- RS Stock No.:
- 708-462
- Mfr. Part No.:
- 50A3X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | Roller | |
| Pitch | 0.625in | |
| Material | Carbon Steel | |
| Series | 50A3 | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Pin Length | 56.5mm | |
| Plate Height | 14.6mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.4mm | |
| Chain Weight | 2.96kg/m | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type Roller | ||
Pitch 0.625in | ||
Material Carbon Steel | ||
Series 50A3 | ||
Chain Standard ANSI | ||
Length 10ft | ||
Pin Length 56.5mm | ||
Plate Height 14.6mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.4mm | ||
Chain Weight 2.96kg/m | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold Roller 3 Roller Chain SD, ANSI
- Renold Roller 3 Roller Chain 120-3, ANSI
- Renold Roller 3 Roller Chain 40-3, ANSI
- Renold Roller 3 Roller Chain 32.2 mm ANSI
- Renold Roller 3 Roller Chain 80-3, ANSI
- Renold Roller 3 Roller Chain 35-3, ANSI
- Renold Roller 3 Roller Chain 45.1 mm ANSI
- Renold Roller 3 Roller Chain 91.2 mm ANSI
