Sedis Roller 1 Roller Chain, 5 m, 17TD, ISO 606 (DIN 8187)

This image is representative of the product range

Subtotal (1 unit)*

$1,371.30

(exc. GST)

$1,508.43

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,371.30

*price indicative

RS Stock No.:
656-979
Mfr. Part No.:
17TD7B01A00
Brand:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Product Type

Roller Chain

Chain Type

Roller

Pitch

31.75mm

Number of Strands

1

Material

Carbon Steel

Series

17TD

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Standards/Approvals

ISO 606

Non Compliant

COO (Country of Origin):
FR
The Sedis Roller Chains is built for demanding industrial power transmission applications, offering enhanced durability and performance. These chains conform to ISO 606, BS 228, and DIN 8187 standards, ensuring full compatibility and interchangeability with other compliant systems. Each chain features reinforced construction, high tensile strength, and precision machining for reliable operation under heavy loads.

Complies with international standards ensuring reliability and compatibility

Features a robust design that withstands rigorous operating conditions

Optimised for efficiency reducing downtime and maintenance needs

Ideal for use in various mechanical applications enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy