Wippermann 08B-2 Roller Chain, 5 m, 31 mm, D4, ISO 606 (DIN 8187)
- RS Stock No.:
- 474-959
- Mfr. Part No.:
- D462
- Brand:
- Wippermann
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$910.24
(exc. GST)
$1,001.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $910.24 | - |
| 6 + | $894.09 | 1% |
*price indicative
- RS Stock No.:
- 474-959
- Mfr. Part No.:
- D462
- Brand:
- Wippermann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wippermann | |
| Chain Type | 08B-2 | |
| Product Type | Roller Chain | |
| Pitch | 12.7mm | |
| Material | Steel | |
| Series | D4 | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Pin Length | 31mm | |
| Plate Height | 11.8mm | |
| Roller Diameter | 8.51mm | |
| Chain Weight | 1.4kg/m | |
| Width Between Roller Link Plates | 7.75mm | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Wippermann | ||
Chain Type 08B-2 | ||
Product Type Roller Chain | ||
Pitch 12.7mm | ||
Material Steel | ||
Series D4 | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Pin Length 31mm | ||
Plate Height 11.8mm | ||
Roller Diameter 8.51mm | ||
Chain Weight 1.4kg/m | ||
Width Between Roller Link Plates 7.75mm | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- DE

Duplex Roller Chains according to DIN 8187-1 (European Type)
Corresponding to ISO 606
1/2 & 5/8 pitch are COPPERHEAD-EASYSPLIT. The side plates can be easily removed without having to punch out the pins or grind off the rivet heads saving time & effort
Quality Western European material used throughout
Fatigue resistant shot peened rollers & plates
Holes punched & shaved by progressive die tools
Fatigue resistant shot peened rollers & plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length plus a connector
Wippermann Roller Chains
Roller chains DIN 8187, 8188
Roller chains have a wide application range and are therefore frequently used in engine, machine and plant construction, not merely as drive and gear chains, but also as lantern gears, hoisting and conveyor chains as well as in special applications with different attachments for transport and conveyance purposes. With suitable attachment parts, roller chains offer special functionalities and thus a large application variety.
The advantages of roller chains:
Wide application range as drive, conveyor and hoisting chains
A variety of different functions by using attachments on special chains
Robustness to temperature influences and soiling
Positive locking transmission without slip
Cost effectiveness
Excellent application range through different chain sizes and use as simplex and multiplex roller chains
Multiple transmission ratios
Long shaft distances possible, e.g. for conveying systems
Life cycle limits indicated by chain elongation
Problem-free shortening and lengthening of chains
Drive on either side possible
No pre-tensioning required, therefore no static bearing loads
Resistance to fire
Related links
- Wippermann 06B-2 2 Roller Chain 23.8 mm ISO 606 (DIN 8187)
- Witra 08B-2 2 Roller Chain 31 mm ISO 606 (DIN 8187)
- Wippermann 08B-1 1 Roller Chain 17 mm, ISO 606 (DIN 8187)
- Wippermann 08B-1 1 Roller Chain 17 mm ISO 606 (DIN 8187)
- Sedis 08B-2 2 Roller Chain 30.6 mm ISO 606 (DIN 8187)
- Wippermann 10B-2 2 Roller Chain 36.2 mm ISO 606 (DIN 8187)
- Wippermann 06B-1 1 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- Wippermann 05B-1 1 Roller Chain 8.6 mm, ISO 606 (DIN 8187)
