Renold 06B-2 Connecting Link Steel Roller Chain Link
- RS Stock No.:
- 175-3109
- Mfr. Part No.:
- SD06B2S12I
- Brand:
- Renold
Get a bulk buy discount
Add 5 more to save $4.75
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$47.81
(exc. GST)
$52.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $47.81 | $9.562 | - |
| 5 - 9 | $46.86 | $9.372 | $4.75 |
| 10 - 24 | $45.59 | $9.118 | $22.20 |
| 25 + | $44.56 | $8.912 | $81.25 |
*price indicative
- RS Stock No.:
- 175-3109
- Mfr. Part No.:
- SD06B2S12I
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | 06B-2 | |
| Mechanical Link Type | Connecting Link | |
| Material | Steel | |
| Standards/Approvals | ANSI, European (BS), ISO606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Chain Type 06B-2 | ||
Mechanical Link Type Connecting Link | ||
Material Steel | ||
Standards/Approvals ANSI, European (BS), ISO606 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
If you are looking for a good quality product from a reliable supplier for "standard duty" chain applications, look to Renold SD. While most suppliers buy-in their economy line of chain, Renold manufactures its own.
Range of sizes from 6.35mm to 2.5 inch pitch
Consistent quality
Depth of inventory
Renold SD Duplex Single cranked Cottered link (No. 12)
Renold SD Duplex Single cranked Cottered link (No. 12) with cranked plate onto a bush and roller assembly at the narrow end. A clearance fit connecting pin is fitted at the wide end and is secured by a split pin.
Features and Benefits
Great range of sizes;Excellent quality making them wear and fatigue resistant
Product Application Information
These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinerys operators.;Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
• Simplex;• Duplex;• Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• B indicates European Standard;• The suffix indicates the number of strands in a chain
Related links
- Renold SD 06B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD06B1SS 06B-2 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 06B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold 06B-1 Connecting Link Steel Roller Chain Link
- Renold 10B-2 Connecting Link Steel Roller Chain Link
- Renold 16B-2 Connecting Link Steel Roller Chain Link
- Renold SD 16B-2 Connecting Link Steel Roller Chain Link
- Renold SD 10B-2 Connecting Link Steel Roller Chain Link
