Renold SD 08B-2 Connecting Link Steel Roller Chain Link

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$26.53

(exc. GST)

$29.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$26.53$5.306
5 - 9$25.80$5.16
10 - 24$25.09$5.018
25 +$24.60$4.92

*price indicative

RS Stock No.:
175-3111
Mfr. Part No.:
SD08B1S12I
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain Link

Chain Type

08B-2

Mechanical Link Type

Connecting Link

Material

Steel

Series

SD

Standards/Approvals

European (BS), ISO606, ANSI

RoHS Status: Exempt

COO (Country of Origin):
CN

Renold SD Simplex Single Roller Chain


The Renold SD simplex single roller chain is a steel type connecting link. This chain link is designed for heavy-duty construction machinery. It has two connecting pins riveted onto an outer plate. The clearance fit connecting plate is secured by a spring clip that snaps into the grooves of the protruding pins. This product has fail-safe to ensure optimum efficiency and the safety of the machinery’s operators. The chain has better wear resistance due to its large bearing area.

Features and Benefits


• Great range of sizes

• High-quality

• Abrasion resistant

• Corrosion resistant

• Simple numbering system due to compliance with European standards

• Its chain's pitch size varies between 4mm to 114.3mm and the chain links have a large-pin diameter

• Easy numbering where first two digits are the pitch sizes and the suffix indicates the number of strands in a chain

• The ISO standard has a simple numbering system

Applications


• Heavy load construction machinery

• Dump trucks

• Excavators

• Loaders

• Fork lifts

Certifications


• DIN8187

• ISO606

Renold SD Simplex Single Cranked Cottered link (No. 12)


Renold SD Simplex Single cranked Cottered link (No. 12) with cranked plate onto a bush and roller assembly at the narrow end. A clearance fit connecting pin is fitted at the wide end and is secured by a split pin.

Features and Benefits


Great range of sizes;Excellent quality making them wear and fatigue resistant

Product Application Information


These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinery’s operators.;Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.

Chain Standards


European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

• Simplex;• Duplex;• Triplex

Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.

The ISO standard has a simple numbering system:

• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• “B” indicates European Standard;• The suffix indicates the number of strands in a chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy