Renold Roller Roller Chain Link
- RS Stock No.:
- 720-4209
- Mfr. Part No.:
- 06B1S30
- Brand:
- Renold
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 5 units)*
$52.05
(exc. GST)
$57.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $52.05 | $10.41 |
| 6 + | $50.25 | $10.05 |
*price indicative
- RS Stock No.:
- 720-4209
- Mfr. Part No.:
- 06B1S30
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain Link | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606, European (BS) Standard, ANSI Standard | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain Link | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606, European (BS) Standard, ANSI Standard | ||
RoHS Status: Not Applicable
European (BS) Standard/ISO 606 - Crank Link Connector
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
• Simplex;• Duplex;• Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• B indicates European Standard;• The suffix indicates the number of strands in a chain
Related links
- Renold Renold (Blue Box) 06B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold (Blue Box) 24B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold (Blue Box) 40-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold (Blue Box) 10B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold (Blue Box) 16B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold (Blue Box) 50-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold (Blue Box) 60-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold (Blue Box) 12B-1 Simplex Chain Connecting Link Steel Roller Chain Link
