TYC 05B-1 Offset Link Steel Roller Chain Link

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$40.78

(exc. GST)

$44.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 5$40.78$8.156
6 - 24$39.78$7.956
25 +$38.54$7.708

*price indicative

RS Stock No.:
661-3595
Mfr. Part No.:
05B-1/15
Brand:
TYC
Find similar products by selecting one or more attributes.
Select all

Brand

TYC

Chain Type

05B-1

Product Type

Roller Chain Link

Mechanical Link Type

Offset Link

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

2 Pitch Offset Link


Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy