Sedis 10B-1 Offset Link Steel Roller Chain Link
- RS Stock No.:
- 161-7319
- Mfr. Part No.:
- 11ND7P05221
- Brand:
- Sedis
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$56.62
(exc. GST)
$62.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $56.62 | $11.324 |
| 5 - 9 | $55.04 | $11.008 |
| 10 - 24 | $53.57 | $10.714 |
| 25 + | $52.38 | $10.476 |
*price indicative
- RS Stock No.:
- 161-7319
- Mfr. Part No.:
- 11ND7P05221
- Brand:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 10B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Steel | |
| Standards/Approvals | BS 228, DIN8181, ISO 1275, DIN8187, ISO 606 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 10B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Steel | ||
Standards/Approvals BS 228, DIN8181, ISO 1275, DIN8187, ISO 606 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
DELTA® articulations
Shot peened plates
Preformed bi-conic bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm to
25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228, German Standard DIN8187
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Related links
- Sedis Alpha Premium 10B-1 Offset Link Steel Roller Chain Link
- Sedis 10B-1 Offset Link Stainless Steel Roller Chain Link
- Witra 10B-1 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 10B-1 Offset Link Stainless Steel Roller Chain Link
- Sedis DELTA 16B-1 Offset Link Steel Roller Chain Link
- Sedis 06B-1 Offset Link Steel Roller Chain Link
- Sedis 20B-1 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 12B-1 Offset Link Steel Roller Chain Link
