Renold SD 16B-2 Connecting Link Steel Roller Chain Link

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$213.53

(exc. GST)

$234.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$213.53$42.706
5 - 9$207.61$41.522
10 - 24$202.06$40.412
25 +$197.76$39.552

*price indicative

RS Stock No.:
175-3125
Mfr. Part No.:
SD16B2S12I
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain Link

Chain Type

16B-2

Mechanical Link Type

Connecting Link

Material

Steel

Series

SD

Standards/Approvals

ISO606, BS, ANSI

RoHS Status: Exempt

COO (Country of Origin):
CN
If you are looking for a good quality product from a reliable supplier for "standard duty" chain applications, look to Renold SD. While most suppliers buy-in their economy line of chain, Renold manufactures its own.

Range of sizes from 6.35mm to 2.5 inch pitch

Consistent quality

Depth of inventory

Renold SD Duplex Single cranked Cottered link (No. 12)


Renold SD Duplex Single cranked Cottered link (No. 12) with cranked plate onto a bush and roller assembly at the narrow end. A clearance fit connecting pin is fitted at the wide end and is secured by a split pin.

Features and Benefits


Great range of sizes;Excellent quality making them wear and fatigue resistant

Product Application Information


These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinery’s operators.;Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.

Chain Standards


European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

• Simplex;• Duplex;• Triplex

Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.

The ISO standard has a simple numbering system:

• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• “B” indicates European Standard;• The suffix indicates the number of strands in a chain

  • RS Stock No. 1753126
  • Mfr. Part No. SD16B2S26I
1 Bag of 5
$86.25
  • RS Stock No. 0708588
  • Mfr. Part No. SD16B2GFS26I
Each
$81.01
  • RS Stock No. 0665300
  • Mfr. Part No. SD16B2SSS26I
1 Bag of 5
$270.62
  • RS Stock No. 0708317
  • Mfr. Part No. SD16B1VNS26I
Each
$59.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy