Sedis 10B-1 Offset Link Stainless Steel Roller Chain Link

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$89.23

(exc. GST)

$98.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$89.23$17.846-
5 - 9$86.79$17.3582%
10 - 24$84.49$16.8985%
25 +$82.71$16.5427%

*price indicative

RS Stock No.:
161-7318
Mfr. Part No.:
11NIN9P05221
Brand:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Product Type

Roller Chain Link

Chain Type

10B-1

Mechanical Link Type

Offset Link

Material

Stainless Steel

Pin Type

Cotter

Standards/Approvals

BS 228, ISO 606, ISO 1275, DIN8187, DIN8181

RoHS Status: Exempt

COO (Country of Origin):
FR
From 08B to 16B

Pins and plates in stainless steel series 300

Solid bushes in stainless steel series 300

Extruded rollers in stainless steel series 300

Other chains of the range :

Articulations and plates in Stainless steel series 300

Solid rollers in stainless steel series 300

Chains without initial lubrication

These chains are designed for use in high power transmission systems.

These chains are designed for use in high power transmission systems.

These chains correspond to the following national standards, British Standard BS 228 (short pitch chains), German Standard DIN8187 (short pitch chains) and DIN8181 (long pitch chains)

In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy