INA NKXR40-Z-XL Needle 40 mm ID Roller Bearing, 52 mm OD

Subtotal (1 unit)*

$399.32

(exc. GST)

$439.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$399.32

*price indicative

RS Stock No.:
260-0653
Mfr. Part No.:
NKXR40-Z-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

40mm

Bore Type

Parallel

Outside Diameter

52mm

Limiting Speed

6000rpm

Series

NKXR..-Z

Standards/Approvals

DIN 5429

Dynamic Load Rating

56000N

Static Load Rating

148000N

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
SK

Schaeffler NKXR..-Z Series Roller Bearing, 40mm Inside Diameter, 52mm Outside Diameter - NKXR40-Z-XL


This roller bearing is a needle-type component designed to support high radial loads in constrained envelope applications. It conforms to DIN 5429 and is intended for installations where Compact cross-sections and high load capacity are required. The bearing operates within engineered rotating systems and is suited to assemblies that demand sustained performance at moderate rotational speeds.

Features and Benefits:


• 56 000N dynamic load rating increases operational lifespan
• 148 000N static load rating resists heavy stationary loads
• Limiting speed 6 000r/min enables moderately high-speed rotation
• Parallel bore construction simplifies straightforward shaft fitting
• Needle roller configuration delivers high load-to-size efficiency

Applications


• Suitable for Compact gearbox radial load support
• Used with cam and follower assemblies in drives
• Ideal for transmission shafts in industrial machinery
• Can be used for linkages requiring minimal radial profile
• Used for rotary actuators where space is constrained

What shaft Interface does it require?


It uses a parallel bore that accepts cylindrical shafts without taper adapters.

How does it behave under prolonged static loading?


The high static load capacity allows it to carry significant stationary forces with minimal deformation.

What rotational limitation should be observed?


Continuous operation should not exceed the limiting speed of 6 000r/min to maintain performance.

Which standard governs its dimensional and fit characteristics?


It is manufactured to the DIN 5429 specification, ensuring consistent form and interchangeability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy