INA NKXR40-XL 40 mm ID Needle Roller Bearing Axial Cylindrical Roller, Needle Roller, 52 mm OD
- RS Stock No.:
- 312-109
- Mfr. Part No.:
- NKXR40-XL
- Brand:
- INA
Subtotal (1 unit)*
$372.55
(exc. GST)
$409.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.55 |
*price indicative
- RS Stock No.:
- 312-109
- Mfr. Part No.:
- NKXR40-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 32mm | |
| Limiting Speed | 6000rpm | |
| Series | NKXR | |
| Dynamic Load Rating | 56500N | |
| Outside Diameter | 52mm | |
| Static Load Rating | 148000N | |
| Standards/Approvals | DIN 5429 | |
| Bearing Type | Axial Cylindrical Roller, Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 32mm | ||
Limiting Speed 6000rpm | ||
Series NKXR | ||
Dynamic Load Rating 56500N | ||
Outside Diameter 52mm | ||
Static Load Rating 148000N | ||
Standards/Approvals DIN 5429 | ||
Bearing Type Axial Cylindrical Roller, Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Needle Roller/Axial Cylindrical Roller Bearing features a single-direction axial component and conforms to DIN 5429 standards. It is designed without an end cap and is suitable for oil lubrication, ensuring reliable performance in high-load applications.
Suitable inner rings IR
Can be lubricated by grease and oil
Related links
- INA NKXR30-XL 30 mm ID Needle Roller Bearing Axial Cylindrical Roller 42 mm OD
- INA NKXR35-XL 35 mm ID Needle Roller Bearing Axial Cylindrical Roller 47 mm OD
- INA NKXR45-Z-XL 45 mm ID Needle Roller Bearing Axial Cylindrical Roller 58 mm OD
- INA NKXR50-XL 50 mm ID Roller Bearing Axial Cylindrical Roller 62 mm OD
- NTN AXK1107 39.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 52 mm OD
- NTN 81206T2 Complete Thrust Thrust Cylindrical Roller 30 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 1R45X52X22 45 mm ID Needle Roller Bearing Needle Roller, 52 mm OD
- NTN NKS37 37 mm ID Needle Roller Thrust Bearing Machined-ring 52 mm OD
