RS Better World
FAG 29412-E1-XL Spherical 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 260-0580
- Mfr. Part No.:
- 29412-E1-XL
- Brand:
- FAG
Subtotal (1 unit)*
$1,330.75
(exc. GST)
$1,463.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,330.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0580
- Mfr. Part No.:
- 29412-E1-XL
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Series | 294..-E1-XL | |
| Limiting Speed | 6000rpm | |
| Static Load Rating | 94000N | |
| Standards/Approvals | No | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 410N | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Spherical | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Series 294..-E1-XL | ||
Limiting Speed 6000rpm | ||
Static Load Rating 94000N | ||
Standards/Approvals No | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 410N | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Spherical | ||
- COO (Country of Origin):
- DE
Schaeffler Spherical Roller Bearing, 60mm Inside Diameter, 130mm Outside Diameter - 29412-E1-XL
This spherical roller bearing is designed to support axial loads effectively in various applications. With an inside diameter of 60mm and an outside diameter of 130mm, it provides robust performance. The bearing features a parallel bore and is constructed with a sheet metal cage. This product is particularly suitable for use in demanding environments due to its durable design and specifications.
Features & Benefits
• Capable of withstanding basic dynamic load ratings of 410,000 N
• Impressive limiting speed of 6,000 rpm for high-performance usage
• Fatigue load limit of 117,000 N enhances longevity and reliability
• Lightweight design at 2.45kg eases handling and installation
Applications
• Used for axial loads in machinery components
• Suitable for high-speed industrial machinery
• Ideal for requiring heavy-duty support
• Effective in automation systems for reliable performance
• Applicable in electrical and mechanical engineering contexts
What is the maximum axial load this bearing can support?
It can support a basic static load rating of 940,000 N, making it suitable for significant axial loads.
How does the temperature range affect the bearing's performance?
The operating temperature range from -30°C to 200°C allows it to function effectively in both cold and high-temperature environments, ensuring reliability in diverse conditions.
What is the benefit of the sheet metal cage material?
The sheet metal cage provides strength while maintaining a lightweight profile, contributing to the overall durability and efficiency of the bearing in demanding applications.
What are the mounting dimension options for installation?
The minimum diameter for the shaft shoulder is 95mm, while the maximum housing shoulder diameter is 107 mm, allowing flexibility during installation.
RS Better World
- RS Stock No. 2600398
- Mfr. Part No. 22312-E1-XL
Each
$514.55
RS Better World
- RS Stock No. 2600541
- Mfr. Part No. 21312-E1-XL
Each
$407.73
RS Better World
- RS Stock No. 0312470
- Mfr. Part No. 22312-E1-XL-K-C3
Each
$447.37
RS Better World
- RS Stock No. 0313326
- Mfr. Part No. 22312-E1-XL-T41A
Each
$536.27
Related links
- FAG 21312-E1-XL-C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 22312-E1-XL-T41A Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 22312-E1-XL-K-C3 K Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 21312-E1-XL Parallel 60 mm ID Roller Bearing, 130 mm OD
- FAG 22312-E1-XL Parallel 60 mm ID Roller Bearing, 130 mm OD
- FAG 22312-E1-XL-C3 Parallel 60 mm ID Roller Bearing, 130 mm OD
- FAG WS22215-E1-XL-2RSR Z Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- FAG WS22207-E1-XL-2RSR Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD












