FAG 21312-E1-XL-C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 312-461
- Mfr. Part No.:
- 21312-E1-XL-C3
- Brand:
- FAG
Subtotal (1 unit)*
$390.94
(exc. GST)
$430.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | $390.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-461
- Mfr. Part No.:
- 21312-E1-XL-C3
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Internal Clearance | C3 | |
| Outside Diameter | 130mm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Limiting Speed | 6700rpm | |
| Series | 213E1 | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Dynamic Load Rating | 211000N | |
| Static Load Rating | 226000N | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Internal Clearance C3 | ||
Outside Diameter 130mm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Limiting Speed 6700rpm | ||
Series 213E1 | ||
Standards/Approvals DIN 635-2, RoHS | ||
Dynamic Load Rating 211000N | ||
Static Load Rating 226000N | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- FAG 21312-E1-XL Parallel 60 mm ID Roller Bearing, 130 mm OD
- FAG 22312-E1-XL-T41A Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 22312-E1-XL-K-C3 K Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 22315-E1-XL-C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22308-E1-XL-C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- FAG 22316-E1-XL-C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
