RS Better World
FAG 22217-E1-XL Parallel 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 260-0532
- Mfr. Part No.:
- 22217-E1-XL
- Brand:
- FAG
Subtotal (1 unit)*
$518.10
(exc. GST)
$569.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $518.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0532
- Mfr. Part No.:
- 22217-E1-XL
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Dynamic Load Rating | 305000N | |
| Standards/Approvals | DIN 635-2 | |
| Outside Diameter | 150mm | |
| Static Load Rating | 325000N | |
| Number of Rows | 2 | |
| Limiting Speed | 5700rpm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Dynamic Load Rating 305000N | ||
Standards/Approvals DIN 635-2 | ||
Outside Diameter 150mm | ||
Static Load Rating 325000N | ||
Number of Rows 2 | ||
Limiting Speed 5700rpm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
The FAG spherical roller bearings 222..-E1. It has main dimensions to DIN 635-2.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG 22217-E1-XL-C3 Parallel 85 mm ID Roller Bearing, 150 mm OD
- FAG 22217-E1-XL-K-C3 Tapered 85 mm ID Roller Bearing, 150 mm OD
- FAG 22217-E1-XL-K Tapered 85 mm ID Roller Bearing, 150 mm OD
- SKF 22217 E/C3 Parallel 85 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1-XL Parallel 70 mm ID Roller Bearing, 150 mm OD
- FAG 22217-E1A-XL-M Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22209-E1-XL-C3 Parallel 45 mm ID Roller Bearing, 85 mm OD
- FAG 21314-E1-XL Cylindrical 70 mm ID Roller Bearing, 150 mm OD
