RS Better World
FAG NU2208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 260-0517
- Mfr. Part No.:
- NU2208-E-XL-TVP2
- Brand:
- FAG
Subtotal (1 unit)*
$155.62
(exc. GST)
$171.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0517
- Mfr. Part No.:
- NU2208-E-XL-TVP2
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Polyamide | |
| Outside Diameter | 80mm | |
| Internal Clearance | CN | |
| Static Load Rating | 75N | |
| Limiting Speed | 12500rpm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 83N | |
| Standards/Approvals | No | |
| Series | NU-E-XL-TVP2 | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Polyamide | ||
Outside Diameter 80mm | ||
Internal Clearance CN | ||
Static Load Rating 75N | ||
Limiting Speed 12500rpm | ||
Number of Rows 1 | ||
Dynamic Load Rating 83N | ||
Standards/Approvals No | ||
Series NU-E-XL-TVP2 | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The FAG cylindrical roller bearing NU..-E-XL-TVP2 with cage. It has single row with non-locating bearing, 2 ribs on outer ring, 0 ribs on inner ring (smooth).
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG NU2208-E-XL-M1 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- FAG NUP208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NJ208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NU208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NUP2208-E-XL-TVP2 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- INA N208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NU308-E-XL-TVP2 40 mm ID Roller Bearing, 90 mm OD
- INA NJ308-E-XL-TVP2 40 mm ID Roller Bearing, 90 mm OD
