FAG NUP2208-E-XL-TVP2 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 312-544
- Mfr. Part No.:
- NUP2208-E-XL-TVP2
- Brand:
- FAG
Subtotal (1 pack of 25 units)*
$5,474.84
(exc. GST)
$6,022.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5,474.84 | $218.994 |
*price indicative
- RS Stock No.:
- 312-544
- Mfr. Part No.:
- NUP2208-E-XL-TVP2
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Cage Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Limiting Speed | 12500rpm | |
| Dynamic Load Rating | 83000N | |
| Static Load Rating | 75000N | |
| Internal Clearance | CN | |
| Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Cage Material Polyamide 66 | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Limiting Speed 12500rpm | ||
Dynamic Load Rating 83000N | ||
Static Load Rating 75000N | ||
Internal Clearance CN | ||
Outside Diameter 80mm | ||
- COO (Country of Origin):
- IN
The FAG Cylindrical Roller Bearing is a single row, locating bearing designed to handle both radial and axial loads. It features a cage that ensures smooth roller guidance and efficient operation. This bearing has two ribs on the outer ring and one rib on the inner ring, which helps with load distribution and enhances stability. Additionally, it includes an internal rib washer that provides further support and stability for the bearing.
Radial load
Axial load in one direction
Axial load in two directions
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NUP208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NJ208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NU2208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NU208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- INA N208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NU308-E-XL-TVP2 40 mm ID Roller Bearing, 90 mm OD
- FAG NUP307-E-XL-TVP2 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- INA NJ308-E-XL-TVP2 40 mm ID Roller Bearing, 90 mm OD
