IKO Nippon Thompson NART25VUUR 25 mm ID Roller Bearing, 52 mm OD

Subtotal (1 unit)*

$116.22

(exc. GST)

$127.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.22

*price indicative

RS Stock No.:
255-0151
Mfr. Part No.:
NART25VUUR
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

24mm

Bore Type

Parallel

Cage Material

Steel

Roller Material

Steel

Outside Diameter

52mm

Bearing Material

Steel

Static Load Rating

79100N

Dynamic Load Rating

45500N

End Type

Sealed

Standards/Approvals

RoHS

Maximum Speed - Grease

42000rpm

Maximum Speed - Oil

70000rpm

Series

NART

COO (Country of Origin):
JP
The IKO Nippon Thompson non-separable type bearings have side plates press-fitted on both sides of the inner ring. These bearings are also available in a high corrosion-resistant stainless steel specification, suitable for applications where rust prevention oil cannot be used, such as in cleanroom environments. Inch series non-separable roller followers are full complement type bearings with a black oxide surface treatment.

Made of high carbon steel

Sealed type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy