IKO Nippon Thompson TLA2020Z 20 mm ID Roller Bearing Needle, 26 mm OD
- RS Stock No.:
- 198-9465
- Mfr. Part No.:
- TLA2020Z
- Brand:
- IKO Nippon Thompson
Get a bulk buy discount
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.10
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 58 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 10 | $9.55 | $19.10 | - |
| 12 - 48 | $9.29 | $18.58 | 2% |
| 50 + | $8.915 | $17.83 | 6% |
*price indicative
- RS Stock No.:
- 198-9465
- Mfr. Part No.:
- TLA2020Z
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 14.5kN | |
| Maximum Speed - Oil | 20000rpm | |
| Maximum Speed - Grease | 12000rpm | |
| Static Load Rating | 24.7kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Outside Diameter | 26mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 14.5kN | ||
Maximum Speed - Oil 20000rpm | ||
Maximum Speed - Grease 12000rpm | ||
Static Load Rating 24.7kN | ||
End Type Open | ||
Standards/Approvals No | ||
Outside Diameter 26mm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


Drawn Cup Needle Roller Bearing
Small radial section height makes this bearing type invaluable in appliactions where space is at a premium
Stands very high loads
Efficient at high speeds
Large grease reservoir
Related links
- IKO Nippon Thompson TLA2012Z 20 mm ID Roller Bearing Needle, 26 mm OD
- IKO Nippon Thompson TLA2016Z 20 mm ID Roller Bearing Needle, 26 mm OD
- IKO Nippon Thompson NTB1226AS Thrust 12 mm ID Roller Bearing, 26 mm OD
- IKO Nippon Thompson TLA1412Z 14 mm ID Roller Bearing Needle, 20 mm OD
- IKO Nippon Thompson TAFI203220 20 mm ID Roller Bearing Needle, 32 mm OD
- IKO Nippon Thompson TLA1416Z 14 mm ID Roller Bearing Needle, 20 mm OD
- IKO Nippon Thompson TAFI203216 20 mm ID Roller Bearing Needle, 32 mm OD
- INA NK18/20-XL 26 mm ID Roller Bearing Needle, 26 mm OD
