SKF NNF 5020 ADA-2LSV Cylindrical 100 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 233-7222
- Mfr. Part No.:
- NNF 5020 ADA-2LSV
- Brand:
- SKF
Subtotal (1 unit)*
$2,224.98
(exc. GST)
$2,447.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,224.98 |
*price indicative
- RS Stock No.:
- 233-7222
- Mfr. Part No.:
- NNF 5020 ADA-2LSV
- Brand:
- SKF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 66mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 150mm | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 336kN | |
| Static Load Rating | 570kN | |
| Standards/Approvals | No | |
| Bearing Material | Steel | |
| Series | NNF | |
| Internal Clearance | CN | |
| Limiting Speed | 850rpm | |
| Race Type | Snap Ring with Groove | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 66mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 150mm | ||
Number of Rows 2 | ||
Dynamic Load Rating 336kN | ||
Static Load Rating 570kN | ||
Standards/Approvals No | ||
Bearing Material Steel | ||
Series NNF | ||
Internal Clearance CN | ||
Limiting Speed 850rpm | ||
Race Type Snap Ring with Groove | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 60mm bore diameter, 82mm outside diameter and 25mm width.
Cylindrical bore type
Bearing steel bearing material
- RS Stock No. 2337224
- Mfr. Part No. NNF 5024 ADA-2LSV
Each
$3,085.30
- RS Stock No. 0462957
- Mfr. Part No. NN 3030 K/SPW33
Each
$7,506.68
- RS Stock No. 2337217
- Mfr. Part No. NN 3020 KTN9/SPW33
Each
$2,715.83
- RS Stock No. 0465118
- Mfr. Part No. NNF 5026 ADA-2LSV
Each
$6,123.60
Related links
- SKF NNF 5022 ADA-2LSV Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- SKF NNF 5024 ADA-2LSV Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- SKF NNF 5018 ADA-2LSV Cylindrical 90 mm ID Roller Bearing, 140 mm OD
- SKF NNF 5016 ADA-2LSV Cylindrical 80 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NNF 5017 ADA-2LSV 85 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NNF 5026 ADA-2LSV 130 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NNF 5014 ADB-2LSV 70 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NNF 5006 ADB-2LSV 30 mm ID Cylindrical Roller Bearing, 55 mm OD










