SKF BC1-0013 E 31.99 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 233-7167
- Mfr. Part No.:
- BC1-0013 E
- Brand:
- SKF
Subtotal (1 unit)*
$105.22
(exc. GST)
$115.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.22 |
*price indicative
- RS Stock No.:
- 233-7167
- Mfr. Part No.:
- BC1-0013 E
- Brand:
- SKF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.99mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 52.3kN | |
| Outside Diameter | 62mm | |
| Internal Clearance | NSTD | |
| Static Load Rating | 55kN | |
| Number of Rows | 1 | |
| Limiting Speed | 7000rpm | |
| Series | BC1 | |
| Standards/Approvals | No | |
| Race Type | Flanged | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 31.99mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Dynamic Load Rating 52.3kN | ||
Outside Diameter 62mm | ||
Internal Clearance NSTD | ||
Static Load Rating 55kN | ||
Number of Rows 1 | ||
Limiting Speed 7000rpm | ||
Series BC1 | ||
Standards/Approvals No | ||
Race Type Flanged | ||
- COO (Country of Origin):
- DE
The SKF cylindrical roller thrust bearings are designed to accommodate heavy axial loads and impact loads. They must not be subjected to any radial load. The bearings are very stiff and require little axial space.
Separable design
Shaft washer, housing washer, cylindrical roller and cage thrust assembly can be mounted separately.
Extended bearing service life
To prevent stress peaks, the roller ends are relieved slightly to modify the line contact between the racew
Related links
- SKF BC1-0313 30 mm ID Roller Bearing, 62 mm OD
- RS PRO NU305-E-TVP3 20 mm ID Roller Bearing, 62 mm OD
- SKF 22206 E/C3 Tappered 30 mm ID Roller Bearing, 62 mm OD
- SKF 22206 E Parallel 30 mm ID Roller Bearing, 62 mm OD
- RS PRO NJ206-E-TVP3 30 mm ID Roller Bearing, 62 mm OD
- RS PRO NU2305-E-TVP3 25 mm ID Roller Bearing, 62 mm OD
- RS PRO NU206-E-TVP3 30 mm ID Roller Bearing, 62 mm OD
- RS PRO NJ2206-E-TVP3 30 mm ID Roller Bearing, 62 mm OD
