RS PRO NJ206-E-TVP3 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 248-2899
- Mfr. Part No.:
- NJ206-E-TVP3
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$102.81
(exc. GST)
$113.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $102.81 |
| 5 + | $84.60 |
*price indicative
- RS Stock No.:
- 248-2899
- Mfr. Part No.:
- NJ206-E-TVP3
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 41kN | |
| Outside Diameter | 62mm | |
| Number of Rows | 1 | |
| End Type | Open | |
| Dynamic Load Rating | 46.7kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 14000rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 41kN | ||
Outside Diameter 62mm | ||
Number of Rows 1 | ||
End Type Open | ||
Dynamic Load Rating 46.7kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 14000rpm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO NJ206-E-TVP3-C3 30 mm ID Roller Bearing, 62 mm OD
- RS PRO NU2206-E-TVP3 30 mm ID Roller Bearing, 62 mm OD
- RS PRO NU206-E-TVP3 30 mm ID Roller Bearing, 62 mm OD
- RS PRO NJ2206-E-TVP3 30 mm ID Roller Bearing, 62 mm OD
- RS PRO NUP2206-E-TVP3 30 mm ID Roller Bearing, 62 mm OD
- FAG NJ206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- RS PRO NUP306-E-TVP3 30 mm ID Roller Bearing, 72 mm OD
- FAG NJ206-E-XL-TVP2-C3 30 mm ID Roller Bearing, 62 mm OD
