SKF 31309 J2/QCL7CDF Taper 44 mm ID Roller Bearing, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$1,214.93

(exc. GST)

$1,336.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,214.93

*price indicative

RS Stock No.:
233-7094
Mfr. Part No.:
31309 J2/QCL7CDF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

44mm

Bore Type

Tapered

Cage Material

Sheet Metal

Roller Material

Steel

Number of Rows

1

Cup Width

25mm

Static Load Rating

204kN

Cone Width

27.25mm

Outside Diameter

100mm

Bearing Material

Steel

Internal Clearance

CL7C

Limiting Speed

6700rpm

Series

31309

Standards/Approvals

No

Bearing Dynamic Load Rating

157kN

Bearing Type

Taper

COO (Country of Origin):
DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.

Low friction

Enhanced operational reliability

Rigid bearing application

A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.

Running-in perio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy