RS PRO 31309 Taper 44 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 248-2798
- Mfr. Part No.:
- 31309
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $161.50
View bulk pricing optionsSubtotal (1 unit)*
$182.55
(exc. GST)
$200.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $182.55 | - |
| 5 + | $150.25 | $161.50 |
*price indicative
- RS Stock No.:
- 248-2798
- Mfr. Part No.:
- 31309
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 44mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Static Load Rating | 105kN | |
| Number of Rows | 1 | |
| Outside Diameter | 100mm | |
| Standards/Approvals | RoHS | |
| Cup Width | 18mm | |
| Limiting Speed | 9500rpm | |
| Bearing Material | Steel | |
| Cone Width | 27mm | |
| Bearing Dynamic Load Rating | 100kN | |
| End Type | Open | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 44mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Static Load Rating 105kN | ||
Number of Rows 1 | ||
Outside Diameter 100mm | ||
Standards/Approvals RoHS | ||
Cup Width 18mm | ||
Limiting Speed 9500rpm | ||
Bearing Material Steel | ||
Cone Width 27mm | ||
Bearing Dynamic Load Rating 100kN | ||
End Type Open | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 31309 J2/QCL7CDF Taper 44 mm ID Roller Bearing, 100 mm OD
- SKF 31309 J2/QCL7C Taper 44 mm ID Roller Bearing, 100 mm OD
- FAG 31309-XL Taper 45 mm ID Roller Bearing, 100 mm OD
- SKF 320/22 X Taper 22 mm ID Roller Bearing, 44 mm OD
- NTN 4T-320/22X Taper Roller 22 mm ID Roller Bearing, 44 mm OD
- NTN 4T-28995/28921 Taper Roller 62.7 mm ID Roller Bearing, 100 mm OD
- SNR 32309A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 32309U Taper Roller 45 mm ID Roller Bearing, 100 mm OD
