SKF 23024-2RS5/VT143B Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 233-7092
- Mfr. Part No.:
- 23024-2RS5/VT143B
- Brand:
- SKF
Subtotal (1 unit)*
$1,746.40
(exc. GST)
$1,921.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,746.40 |
*price indicative
- RS Stock No.:
- 233-7092
- Mfr. Part No.:
- 23024-2RS5/VT143B
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 367kN | |
| Standards/Approvals | No | |
| Series | 23024 | |
| Limiting Speed | 1400rpm | |
| Static Load Rating | 500kN | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 367kN | ||
Standards/Approvals No | ||
Series 23024 | ||
Limiting Speed 1400rpm | ||
Static Load Rating 500kN | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Race Type Grooved | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 120 mm ID and 180 mm OD.
Bearing is of bearing steel
Cylindrical bore type
- RS Stock No. 0464076
- Mfr. Part No. NU 224 ECM/C3
Each
$2,719.56
- RS Stock No. 0460596
- Mfr. Part No. BS2-2224-2RS5/VT143
Each
$2,696.31
- RS Stock No. 0464226
- Mfr. Part No. NU 2224 ECJ/C3
Each
$3,280.83
- RS Stock No. 0462080
- Mfr. Part No. 22240 CC/C3W33
Each
$10,640.42
Related links
- SKF 23024-2RS5/VT143 Taper 120 mm ID Roller Bearing, 180 mm OD
- FAG 24024-BE-XL-C3 Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- FAG 24024-BE-XL Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- SKF NNF 5024 ADA-2LSV Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024 CC/W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024 CC/C4W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024 CCK/W33 Tapered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024 CC/C3W33 Tappered 120 mm ID Roller Bearing, 180 mm OD












