- RS Stock No.:
- 209-4141
- Mfr. Part No.:
- 29422 E
- Brand:
- SKF
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,569.67
(exc. GST)
$3,926.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,569.67 |
- RS Stock No.:
- 209-4141
- Mfr. Part No.:
- 29422 E
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
SKF Spherical Roller Bearing, 110 mm ID, 230 mm OD - 29422 E
If you need to handle axial loads in one direction and simultaneous radial loads, go for this spherical roller thrust bearing from SKF. It has a specially designed raceway and asymmetrical rollers at an angle to the axis, with a flange to guide the rollers. This transmits the radial load toward the axis, allowing the unit to cope with loads from both directions at once. As this unit has separable, interchangeable parts, so you can mount and dismount the housing washer separately from the shaft washer and roller and cage assembly. This makes maintenance and inspection routines quicker and easier.
• Tapered bore type for radial and axial loads
• Compact structure
• High precision and accommodation of angular misalignment
• Inside diameter of 110 mm
• Outside diameter of 230 mm
• Race width of 47 mm
• Compact structure
• High precision and accommodation of angular misalignment
• Inside diameter of 110 mm
• Outside diameter of 230 mm
• Race width of 47 mm
Application Information
• Industrial fans
• Wind turbines
• Mining and mineral processing
• Paper production
• Wind turbines
• Mining and mineral processing
• Paper production
Does this bearing have a long service life?
This bearing is part of SKF's upgraded Explorer series, so it has a robust build and is made from highly wear-resistant materials. It's also designed to produce low friction and run accurately at high speeds. This makes for a long service life with minimal maintenance.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 110mm |
Outside Diameter | 230mm |
Roller Bearing Type | Spherical |
Race Width | 47mm |
Bore Type | Tapered |
Static Load Rating | 3000kN |
Number of Rows | 1 |
Roller Material | Steel |
Dynamic Load Rating | 1180kN |
End Type | Open |
Limiting Speed | 2800rpm |
Reference Speed | 1600rpm |
Fatigue Limit Load | 325kN |
Related links
- SKF 22226 E 130mm I.D Spherical Roller Bearing, 230mm O.D
- SKF 22226 E/C3 130mm I.D Spherical Roller Bearing, 230mm O.D
- SKF 22226 EK 130mm I.D Spherical Roller Bearing, 230mm O.D
- SKF 23226 CCK/W33 130mm I.D Spherical Roller Bearing, 230mm O.D
- SKF 23226 CC/W33 130mm I.D Spherical Roller Bearing, 230mm O.D
- SKF 22226 EK/C3 130mm I.D Spherical Roller Bearing, 230mm O.D
- SKF 23226 CC/C3W33 130mm I.D Spherical Roller Bearing, 230mm O.D
- SKF 23226 CCK/C3W33 130mm I.D Spherical Roller Bearing, 230mm O.D