SKF 22226 E Cylindrical 130 mm ID Roller Bearing, 230 mm OD

Subtotal (1 unit)*

$2,576.88

(exc. GST)

$2,834.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,576.88

*price indicative

RS Stock No.:
207-8473
Mfr. Part No.:
22226 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

130mm

Race Width

64mm

Bore Type

Cylindrical

Cage Material

Steel

Number of Rows

2

Limiting Speed

3600rpm

Static Load Rating

930000N

Outside Diameter

230mm

Series

22226 E

End Type

Open

Dynamic Load Rating

758000N

Standards/Approvals

No

COO (Country of Origin):
SE

SKF Spherical Roller Bearing, 130 mm ID, 230 mm OD -22226 E


Need a robust bearing that can support very heavy radial and axial loads? Choose this spherical roller bearing from SKF. It has a high load-carrying capacity for use in heavy-duty applications. As it can accommodate misalignment and shaft deflections, it's a low-maintenance and long-lasting choice. Thanks to its hardened steel rings and washers, the roller bearing is resistant to corrosion, making it a good choice for use in demanding industrial environments. It produces low friction to reduce operating temperatures and minimise wear.

• Double row design for high axial and radial load capacities

• Roller element provides a larger contact area to support heavier loads

• Floating guide ring ensures rollers enter the load zone at an optimal position

• Advanced surface finish to enhance lubrication

• Tapered bore options to reduce friction, frictional heat and wear

Application Information


• Industrial gearboxes

• Tunnelling machines in the mining industry

• Hoisting equipment

When should I use this type of roller bearing in my machinery?


Roller bearings guide and support rotating or oscillating machine elements. This one is a particularly good choice for applications that are prone to misalignment, or for supporting very heavy loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy