SKF 29330 E Tapered 150 mm ID Roller Bearing, 250 mm OD

Subtotal (1 unit)*

$5,865.69

(exc. GST)

$6,452.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,865.69

*price indicative

RS Stock No.:
209-4130
Mfr. Part No.:
29330 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

150mm

Race Width

38mm

Bore Type

Tapered

Outside Diameter

250mm

Static Load Rating

2850kN

Number of Rows

1

Dynamic Load Rating

1000kN

End Type

Closed

Standards/Approvals

No

Series

29330 E

Limiting Speed

2400rpm

COO (Country of Origin):
SE
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life.

High load carrying capacity

Accommodate misalignment

Separable design.

High speed capability

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy