SKF 23224 CCK/C3W33 Tapered 150 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 209-4099
- Mfr. Part No.:
- 23224 CCK/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$2,956.10
(exc. GST)
$3,251.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,956.10 |
*price indicative
- RS Stock No.:
- 209-4099
- Mfr. Part No.:
- 23224 CCK/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 76mm | |
| Bore Type | Tapered | |
| Limiting Speed | 2800rpm | |
| End Type | Closed | |
| Dynamic Load Rating | 732kN | |
| Outside Diameter | 215mm | |
| Static Load Rating | 930kN | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 76mm | ||
Bore Type Tapered | ||
Limiting Speed 2800rpm | ||
End Type Closed | ||
Dynamic Load Rating 732kN | ||
Outside Diameter 215mm | ||
Static Load Rating 930kN | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life.
Accommodate misalignment
High load carrying capacity
Long service life
Low friction
Robust
Related links
- SKF 23224 CCK/W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 23224 CC/C3W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 23224 CC/W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 24030 CC/C3W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 23030 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 225 mm OD
- SKF 22330 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 320 mm OD
- SKF 22230 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 270 mm OD
- SKF 23230 CCK/C3W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
