SKF NA 4904 Parallel 20 mm ID Roller Bearing, 37 mm OD

Subtotal (1 unit)*

$95.58

(exc. GST)

$105.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.58

*price indicative

RS Stock No.:
209-2308
Mfr. Part No.:
NA 4904
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

20mm

Race Width

17mm

Bore Type

Parallel

Cage Material

Sheet Steel

Internal Clearance

CN

Series

NA 4904

Limiting Speed

17000rpm

Static Load Rating

28kN

Outside Diameter

37mm

Dynamic Load Rating

21.6kN

Number of Rows

1

Standards/Approvals

No

End Type

Shielded

SKF Roller Bearing, 20mm Inside Diameter, 37mm Outside Diameter - NA 4904


This roller bearing delivers dependable support in various mechanical applications. Its spherical design allows for misalignment during operation, making it suitable for dynamic environments. With key specifications of a 20mm inside diameter and a 37mm outside diameter, it's a preferred option for industries needing high-quality bearing solutions.

Features & Benefits


• Spherical design accommodates misalignment, enhancing durability

• Built for long-lasting performance in high-stress scenarios

• 17mm race width optimises load distribution and stability

• Designed for straightforward installation and maintenance in complex systems

• High load-carrying capacity improves equipment efficiency

• Versatile for multiple roller bearing applications

Applications


• Suitable for machinery requiring effective motion control

• Ideal for heavy-duty equipment in the manufacturing industry

• Utilised in conveyor systems for seamless operation

• Important in industrial motors for improved reliability

• Applied in automotive assemblies for enhanced performance

What are the lubrication requirements for maintaining it?


Regular lubrication is necessary; adhere to the manufacturer's guidelines for optimal functioning.

Can it be used in high-temperature environments?


Yes, it is designed to withstand elevated temperatures, ensuring stability in challenging conditions.

Does it require special tools for installation?


Standard tools are typically sufficient for installation; however, specific procedures should be followed for best outcomes.

How does its load capacity affect overall equipment performance?


A higher load capacity enhances efficiency, facilitating smoother operation under significant stress.

Is it compatible with standard shaft sizes?


Yes, it fits standard dimensions, promoting compatibility with various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy